Cart

72R050XU

LITTELFUSE 72R050XU

image shown is a representation only

LITTELFUSE

0.5A resettable PTCs 72V
Supplier: Littelfuse
Matchcode: FU0,5ARESET
Rutronik No.: FUSE8618
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.4348 $
217.40 $

Prices

500 0.4348 $
1,000 0.4274 $
1,500 0.4201 $
3,000 0.4127 $

Parameter

Termination
THT
I(HOLD)
0.5 A
Voltage
72 V
Dimension
17x23
I(MAX)
40 A
Approvals
UR
Pitch
5.1 mm
Series
72R
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?