Cart

64900001039

LITTELFUSE 64900001039

image shown is a representation only

LITTELFUSE

FUSE HOLDER 5x20 BLOCK thermopl
Supplier: Littelfuse
Matchcode: FUH5X20BLOCKTHT
Rutronik No.: FUSE5052
Unit Pack: 3000
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1823 $
546.90 $

Prices

3,000 0.1823 $
6,000 0.179 $

Parameter

Type
BLOCK
Termination
THT
Fuse Version
5X20
Mounting
Panel
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85389099500
Country
Italy
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?