Cart

64600001003

LITTELFUSE 64600001003

image shown is a representation only

LITTELFUSE

ACS 5x20mm block RM22.6 p.5.0mm
Supplier: Littelfuse
Matchcode: FUH5X20BLOCK
Rutronik No.: FUSE5896
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5787 $
578.70 $

Prices

1,000 0.5787 $
2,000 0.5686 $
3,000 0.5535 $

Parameter

Current rating
6.3 A
Termination
THT
Fuse Version
5x20
Type
BLOCK
Voltage rating
250 V
Mounting
PCB
Series
646
Cap
included Y/N
Length
25.8 mm
Width
9 mm
Height
12 mm
Automotive
NO
Packaging
BULK
Touchprotection
No Y/N
Leadfree Defin.
RoHS-conform
Pitch
22.6 mm
Cont.material
Cu
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?