Cart

5KP40CA-B

LITTELFUSE 5KP40CA-B

image shown is a representation only

LITTELFUSE

TVS-DIODE BI 5KW 47V P600
Supplier: Littelfuse
Matchcode: 5KP40CA-B
Rutronik No.: DTRL10147
Unit Pack: 100
MOQ: 100
package: P600
Packaging: BULK
On request
1.71 $
171.00 $

Prices

100 1.71 $
200 1.64 $
300 1.61 $
400 1.52 $
700 1.44 $

Parameter

Package
P600
PowerDissipati
5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
47 V
Automotive
NO
Clamping voltag
64.5 V
Stand-off V Vwm
40 V
Serie
5KP
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?