Cart

5KP33CA

LITTELFUSE 5KP33CA

image shown is a representation only

LITTELFUSE

TVS-DIODE BI 5KW 39V P600
Supplier: Littelfuse
Matchcode: 5KP33CA
Rutronik No.: DTRL7895
Unit Pack: 800
MOQ: 800
package: P600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.32 $
1,856.00 $

Prices

800 2.32 $
1,600 1.98 $

TVS-DIODE BI 5KW 39V P600 Description

The 5KP Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

  • Halogen-Free and RoHS compliant
  • Typical maximum temperature coefficient ΔVBR = 0.1% × VBR@25°C
  • Glass passivated junction
  • 5000W peak pulse capability at 10×1000μs waveform, repetition rate (duty cycles):0.01%
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min
  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical IR less than 2μA above 12V
  • High temperature soldering guaranteed: 265°C./10 seconds/ 0.375”,(9.5mm) lead length, 51bs., (2.3kg) tension
  • Plastic package has Underwriters LaboratoryFlammability classification 94V-O
  • Matte Tin Lead–free plated

Parameter

Package
P600
PowerDissipati
5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
39 V
Automotive
NO
Clamping voltag
53.3 V
Stand-off V Vwm
33 V
Serie
5KP
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?