Cart

58500000015

LITTELFUSE 58500000015

image shown is a representation only

LITTELFUSE

Cap for 598 holder 5x20
Supplier: Littelfuse
Matchcode: FUH5X20SAFECAP
Rutronik No.: FUSE1119
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.43 $
1,430.00 $

Prices

1,000 1.43 $
2,000 1.39 $
3,000 1.36 $

Parameter

Fuse Version
5x20
Type
CAP
Touchprotection
No Y/N
Series
585
Cap
included Y/N
Cap P/N
585
Height
18.5 mm
Automotive
NO
Packaging
BULK
Diameter
11 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?