Cart

5.0SMDJ70A-T7

LITTELFUSE 5.0SMDJ70A-T7

image shown is a representation only

LITTELFUSE

TVS-DIODE UNI 5KW 82V SMC
Supplier: Littelfuse
Matchcode: 5.0SMDJ70A
Rutronik No.: DTRL10951
Unit Pack: 500
MOQ: 500
package: SMC
Packaging: REEL
On request
1.22 $
610.00 $

Prices

500 1.22 $
1,000 1.1679 $
1,500 1.1418 $
2,000 1.0808 $
3,000 1.0285 $

Parameter

Package
SMC
PowerDissipati
5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
82 V
Automotive
NO
Clamping voltag
113 V
Stand-off V Vwm
70 V
Serie
5.0SMDJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?