5.0SMDJ150A-T7

image shown is a representation only
Supplier: Littelfuse
Matchcode: 5.0SMDJ150A
Rutronik No.: DTRL11265
Unit Pack: 500
MOQ: 500
package: SMC
Packaging: REEL
Parameter
- Package
- SMC
- PowerDissipati
- 5 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 170 V
- Automotive
- NO
- Clamping voltag
- 243 V
- Stand-off V Vwm
- 150 V
- Serie
- 5.0SMDJ
- Tolerance
- 5 %
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks