Cart

5.0SMDJ100CA-T7

LITTELFUSE 5.0SMDJ100CA-T7

image shown is a representation only

LITTELFUSE

TVS-DIODE BI 5KW 117V SMC TR07
Supplier: Littelfuse
Matchcode: 5.0SMDJ100CA
Rutronik No.: DTRL10477
Unit Pack: 500
MOQ: 500
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.16 $
1,080.00 $

Prices

500 2.16 $
1,000 1.89 $

Parameter

Package
SMC
PowerDissipati
5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
117 V
Automotive
NO
Clamping voltag
162 V
Stand-off V Vwm
100 V
Serie
5.0SMDJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?