Cart

46215000000

LITTELFUSE 46215000000

image shown is a representation only

LITTELFUSE

5A 250V slow 10x4,5
Supplier: Littelfuse
Matchcode: FU5ASSMD
Rutronik No.: FUSE8340
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.57 $
3,855.00 $

Prices

1,500 2.57 $
3,000 2.49 $

5A 250V slow 10x4,5 Description

The 462 series NANO®2 SMF has time-lag current characteristics with interrupting ratings rated at 250V and 350V. It complies with IEC Publication IEC 60127-4 Universal Modular Fuse-Links.

Features:

  • Heat resistant plastic housing, UL 94 V-0
  • Designed for line or low voltage applications
  • Low Voltage drop
  • Internationally approved
  • High pulse resistance
  • Compaitable with lead-free solders and higher temperature profiles
  • Available in ratings of 500mA to 5A

Applications

  • Lighting ballast
  • AC/DC adaptor primary protection
  • Transformerless AC/DC converter circuits
  • High DC voltage power distribution system

Parameter

Current
5 A
Time characteri
slow
Voltage
250 V
Dimension
10,5x4,5
Version
SMT
Breaking capaci
150
Series
462
Approvals
VDE/UL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?