Cart

39615000440

LITTELFUSE 39615000440

image shown is a representation only

LITTELFUSE

5A 250V slow TE5 short pins UL
Supplier: Littelfuse
Matchcode: FU5ASSUBRDSH
Rutronik No.: FUSE6010
Unit Pack: 1400
MOQ: 1400
Packaging: AMMOPACK
In Stock
0.7489 $
1,048.46 $

5A 250V slow TE5 short pins UL Description

Features:
  • Lead free
  • Reduced PCB space requirements
  • Direct solderable or plug-in versions
  • Internationally approved
  • Low internal resistance
  • Shocksafe casing
  • Vibration resistance
  • Halogen free
Click on part number below for individual TC curve files.

Parameter

Current
5 A
Time characteri
SLOW
Voltage
125 V
Dimension
8,5x8
Version
short pins
Breaking capaci
100
Series
396
Axial/Radial
RADIAL
Pitch
5.1 mm
Approvals
UL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Philippines
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?