Cart

37216300431

LITTELFUSE 37216300431

image shown is a representation only

LITTELFUSE

6.3A 250V slow TR5 sh.pins IEC
Supplier: Littelfuse
Matchcode: FU6,3ASSUBR5SH
Rutronik No.: FUSE6034
Unit Pack: 200
MOQ: 200
Packaging: BULK
On request
0.59 $
118.00 $

Parameter

Current
6.3 A
Time characteri
SLOW
Voltage
250 V
Dimension
8,5x8
Version
short pins
Breaking capaci
50
Series
372
Axial/Radial
RADIAL
Pitch
5.1 mm
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Philippines
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?