Cart

30306300421

LITTELFUSE 30306300421

image shown is a representation only

LITTELFUSE

MICRO 0.63A FAST R2.54 TR3
Supplier: Littelfuse
Matchcode: FU0,63AFSUBR2,5
Rutronik No.: FUSE9077
Unit Pack: 300
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.17 $
651.00 $

Prices

300 2.17 $
600 2.12 $
900 2.05 $

MICRO 0.63A FAST R2.54 TR3 Description

Features
  • Lead-free/RoHS Compliant
  • Reduced PCB space requirements
  • Direct solderable or plug-in versions
  • Internationally approved
  • Low internal resistance
  • Shocksafe casing
  • Vibration resistant

Parameter

Current
0.63 A
Time characteri
FAST
Voltage
125 V
Dimension
6x8
Version
short pins
Breaking capaci
50
Series
303
Axial/Radial
RADIAL
Pitch
2.5 mm
Approvals
UL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Philippines
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?