Cart

178.4265.0002

LITTELFUSE 178.4265.0002

image shown is a representation only

LITTELFUSE

FLR 42V automotive holder
Supplier: Littelfuse
Matchcode: FUHAUTOBLOCKTHT
Rutronik No.: FUSE5881
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.21 $
1,605.00 $

Prices

500 3.21 $
1,000 3.15 $
2,000 3.07 $

FLR 42V automotive holder Description

PCB Fuse Holder for 42V PowerNet with coding for TAC fuseslinks. For through hole soldering. Rated voltage 58V.

Parameter

Termination
THT
Fuse Version
AUTOMOTIVE
Type
HOLDER
Voltage rating
58 V
Mounting
PCB
Series
FLR42V
Cap
extra Y/N
Length
20 mm
Width
6 mm
Height
22 mm
Automotive
CERTIFICAT
Packaging
BULK
Touchprotection
No Y/N
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?