Cart

177.5701.0001

LITTELFUSE 177.5701.0001

image shown is a representation only

LITTELFUSE

Bolt-down holder for strips
Supplier: Littelfuse
Matchcode: FUHAUTO
Rutronik No.: FUSE6581
Unit Pack: 10
MOQ: 10
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
30.91 $
309.10 $

Prices

10 30.91 $
20 30.39 $
40 29.87 $
50 29.34 $

Bolt-down holder for strips Description

Fuse base for fuse strips with 62mm spacing. Up to 80V.

Parameter

Automotive
NO
Packaging
BULK
Touchprotection
177 Y/N
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?