Cart

142.6185.5156

LITTELFUSE 142.6185.5156

image shown is a representation only

LITTELFUSE

TAC 15A 58V blue ATO style
Supplier: Littelfuse
Matchcode: FU15AAUTO
Rutronik No.: FUSE8041
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/27/2016
1.59 $
159.00 $

Prices

100 1.59 $
4,000 1.54 $
Obsolete article with this quantity is not orderable.

Parameter

Current
15 A
Voltage
58 V
Version
blue
Breaking capaci
1000
Series
TAC
Approvals
UR
Automotive
CERTIFICAT
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361050900
Country
Germany
ABC-Code
B
Supplier Leadtime
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?