Cart

1210L075/24PR

LITTELFUSE 1210L075/24PR

image shown is a representation only

LITTELFUSE

Resettable Fuse 750mA 24V SMD
Supplier: Littelfuse
Matchcode: FU0,75ARESET
Rutronik No.: FUSE8521
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
1.64 $
3,280.00 $

Prices

2,000 1.64 $
4,000 1.0283 $
6,000 1.001 $
Article with this quantity is not orderable.

Parameter

Termination
SMT
I(HOLD)
0.75 A
Voltage
24 V
Dimension
1210
I(MAX)
100 A
Approvals
UR/TUV
Series
1210L
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?