Cart

1206L400SLWR

LITTELFUSE 1206L400SLWR

image shown is a representation only

LITTELFUSE

4A 1206 SMD resettable PTCs
Supplier: Littelfuse
Matchcode: FU4ARESET
Rutronik No.: FUSE9094
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
1.73 $
5,190.00 $

Prices

3,000 1.73 $
6,000 1.63 $

Parameter

Termination
SMT
I(HOLD)
4 A
Voltage
6 V
Dimension
1206
I(MAX)
400 A
Approvals
UR/TUV
Series
1206L
Automotive
NO
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?