1.5SMC540A

image shown is a representation only
Supplier: Littelfuse
Matchcode: 1.5SMC540A
Rutronik No.: DTRL9574
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
TVS-DIODE UNI 1,5KW 540V SMC Description
Features:
- For surface mounted applications in order to optimize board space
- Low profile package
- Built-in strain relief
- Glass passivated junction
- Low Inductance
- Halogen-Free and RoHS compliant
- Excellent clamping capability
- Repetition Rate (duty cycle): 0.05%
- Fast response time: typically less than 1.0ps from 0 Volts to V(BR) min.
- Typical IR less than 1uA above 10V
- High temperature soldering: 250 degrees C/10 seconds at terminals
Parameter
- Package
- SMC
- PowerDissipati
- 1.5 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 540 V
- Automotive
- NO
- Clamping voltag
- 740 V
- Stand-off V Vwm
- 486 V
- Serie
- 1.5SMC
- Tolerance
- 5 %
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- ABC-Code
- B
- Supplier Lead time
- 18 weeks