Cart

1.5KE20A

LITTELFUSE 1.5KE20A

image shown is a representation only

LITTELFUSE

TVS-DIODE UNI 1,5KW 10V DO201
Supplier: Littelfuse
Matchcode: 1.5KE20A
Rutronik No.: DTRL11621
Unit Pack: 1200
MOQ: 1200
package: DO201
Packaging: REEL
On request
0.1884 $
226.08 $

Prices

1,200 0.1884 $
2,400 0.1804 $
3,600 0.1763 $
4,800 0.1669 $
7,200 0.1588 $

TVS-DIODE UNI 1,5KW 10V DO201 Description

The 1.5KE Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

  • Halogen-Free and RoHS compliant
  • Typical maximum temperature coefficient ΔVBR = 0.1% × VBR@25°C
  • Glass passivated junction
  • 1500W peak pulse capability at 10×1000μs waveform, repetition rate (duty cycles):0.01%
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min
  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical IR less than 1μA above 13V
  • High temperature soldering guaranteed: 265°C./10 seconds/ 0.375”,(9.5mm) lead length, 51bs., (2.3kg) tension
  • Plastic package has Underwriters LaboratoryFlammability classification 94V-O
  • Matte Tin Lead–free plated

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
20 V
Automotive
NO
Clamping voltag
27.7 V
Stand-off V Vwm
17.10 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?