Cart

0PTF0075P

LITTELFUSE 0PTF0075P

image shown is a representation only

LITTELFUSE

HOLDER 5x20 pitch 15mm green
Supplier: Littelfuse
Matchcode: FUH5X20BLOCKTHT
Rutronik No.: FUSE5846
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.219 $
438.00 $

Prices

2,000 0.219 $
4,000 0.2153 $
8,000 0.2097 $
12,000 0.2059 $

Parameter

Current rating
6.3 A
Termination
THT
Fuse Version
5x20
Type
BLOCK
Voltage rating
250 V
Mounting
PCB
Series
PTF
Cap
included Y/N
Length
24.4 mm
Cap P/N
00BS0232
Width
9.4 mm
Height
11.5 mm
Automotive
NO
Packaging
BULK
Touchprotection
No Y/N
Leadfree Defin.
RoHS-conform
Pitch
15.2 mm
Approvals
UL
Cont.material
Cu
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?