Cart

0FHA0002ZXJ

LITTELFUSE 0FHA0002ZXJ

image shown is a representation only

LITTELFUSE

HOLDER ATO INLN ORANGE 30A
Supplier: Littelfuse
Matchcode: FUHAUTO
Rutronik No.: FUSE7530
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.70 $
2,700.00 $

Prices

1,000 2.70 $
2,000 2.63 $

Parameter

Type
In-Line
Termination
Wire
Fuse Version
AUTOMOTIVE
Current rating
30 A
Mounting
In-Line
Touchprotection
Y Y/N
Series
FHA
Cap
N Y/N
Length
28 mm
Width
9.4 mm
Height
26 mm
Automotive
CERTIFICAT
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85389099500
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?