Cart

047601.6MR

LITTELFUSE 047601.6MR

image shown is a representation only

LITTELFUSE

1.6A 250V fast SMD 2410 NANO
Supplier: Littelfuse
Matchcode: FU1,6AFSMDNANO
Rutronik No.: FUSE9080
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.20 $
1,200.00 $

Prices

1,000 1.20 $
2,000 1.176 $
3,000 1.1448 $

Parameter

Current
1.6 A
Time characteri
FAST
Voltage
250 V
Dimension
6,1x2,7
Breaking capaci
100
Series
476
Approvals
UR
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Philippines
Supplier Leadtime
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?