Cart

0476001.MR

LITTELFUSE 0476001.MR

image shown is a representation only

LITTELFUSE

1A 250V fast SMD 2410 NANO
Supplier: Littelfuse
Matchcode: FU1AFSMDNANO
Rutronik No.: FUSE8848
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7418 $
741.80 $

Prices

1,000 0.7418 $
2,000 0.7289 $
3,000 0.7095 $

1A 250V fast SMD 2410 NANO Description

The 476 Series NANO subminiature fuse is a 2410 250V-rated, fast-acting fuse specifically designed for primary-side circuit protection of compact 250V applications.

Features:

  • Surface Mount Type
  • 250V-rated fast-acting fuse in a 2410 footprint
  • High operating temperature at 125oC
  • IEC Surge Immunity test compliant (3A and above ampere rating only)
  • RoHS compliant

Applications:

  • LED Lighting
  • LCD/LED TVs
  • Power Supply Units
  • White Goods

Parameter

Current
1 A
Time characteri
FAST
Voltage
250 V
Dimension
6,1x2,7
Breaking capaci
100
Series
476
Approvals
UR
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Philippines
ABC-Code
B
Supplier Leadtime
140 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?