Cart

0468001.NRHF

LITTELFUSE 0468001.NRHF

image shown is a representation only

LITTELFUSE

1A 63V slow 1206 SMD
Supplier: Littelfuse
Matchcode: FU1ASSMD1206
Rutronik No.: FUSE8193
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.0663 $
5,331.50 $

Prices

5,000 1.0663 $
10,000 1.0373 $

Parameter

Current
1 A
Time characteri
SLOW
Voltage
63 V
Dimension
1206
Breaking capaci
50
Series
468
Approvals
UR
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?