Cart

0467002.NR

LITTELFUSE 0467002.NR

image shown is a representation only

LITTELFUSE

2A 32V very fast 0603 SMD
Supplier: Littelfuse
Matchcode: FU2AFFSMD0603
Rutronik No.: FUSE8051
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4074 $
2,037.00 $

Prices

5,000 0.4074 $
10,000 0.3962 $

Parameter

Current
2 A
Time characteri
very fast
Voltage
32 V
Dimension
0603
Breaking capaci
35
Series
467
Approvals
UR/CSA
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?