Cart

045802.5DR

LITTELFUSE 045802.5DR

image shown is a representation only

LITTELFUSE

2.5A 75V fast SMD 1206 HF
Supplier: Littelfuse
Matchcode: FU2,5AFSMD1206
Rutronik No.: FUSE8361
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6401 $
960.15 $

Prices

1,500 0.6401 $
3,000 0.6232 $
6,000 0.6062 $

Parameter

Current
2.5 A
Time characteri
FAST
Voltage
75 V
Dimension
1206
Breaking capaci
50
Series
458
Pitch
3.7 mm
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?