Cart

0453003.MR

LITTELFUSE 0453003.MR

image shown is a representation only

LITTELFUSE

3A 125V fast SMD Nano silver
Supplier: Littelfuse
Matchcode: FU3AFSMD125V
Rutronik No.: FUSE5102
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.678 $
678.00 $

Prices

1,000 0.678 $
2,000 0.6662 $
3,000 0.6485 $

Parameter

Current
3 A
Time characteri
VERY FAST
Voltage
125 V
Dimension
6,1x2,7
Version
Silver
Breaking capaci
50
Series
453
Approvals
UL/CSA
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Philippines
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?