Cart

0451.750MRL

LITTELFUSE 0451.750MRL

image shown is a representation only

LITTELFUSE

750mA 125V fast SMD NANO
Supplier: Littelfuse
Matchcode: FU0,75AFFSMDNANO
Rutronik No.: FUSE5402
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4948 $
494.80 $

Prices

1,000 0.4948 $
2,000 0.4861 $
3,000 0.4733 $

Parameter

Current
0.75 A
Time characteri
VERY FAST
Voltage
125 V
Dimension
6,1x2,7
Breaking capaci
50
Series
451
Approvals
UR
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?