Cart

04200008UR

LITTELFUSE 04200008UR

image shown is a representation only

LITTELFUSE

5A 125V slow PICO SMD spec. UL
Supplier: Littelfuse
Matchcode: FU5ASSMDNANO
Rutronik No.: FUSE4952
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
1.77 $
885.00 $

Parameter

Current
5 A
Time characteri
SLOW
Voltage
250 V
Dimension
6,1x2,7
Breaking capaci
35
Series
420
Approvals
UL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Philippines
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?