Cart

0326015.MXP

LITTELFUSE 0326015.MXP

image shown is a representation only

LITTELFUSE

15A 250V slow 6.3x32 ceramic
Supplier: Littelfuse
Matchcode: FU15AS6,3X32CC
Rutronik No.: FUSE8437
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.886 $
886.00 $

Prices

1,000 0.886 $
2,000 0.8706 $
3,000 0.8474 $

Parameter

Current
15 A
Time characteri
SLOW
Voltage
250 V
Dimension
6,3x32
Version
ceramic
Breaking capaci
100
Series
326
Approvals
UL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361050900
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?