Cart

0299060.TXN

LITTELFUSE 0299060.TXN

image shown is a representation only

LITTELFUSE

60A 32V blue AUTOMOTIVE MAXI
Supplier: Littelfuse
Matchcode: FU60ASAUTO
Rutronik No.: FUSE5948
Unit Pack: 10
MOQ: 10
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.89 $
28.90 $

Prices

10 2.89 $
200 2.83 $
400 2.78 $
600 2.74 $

Parameter

Current
60 A
Time characteri
SLOW
Voltage
32 V
Dimension
29x22
Version
blue
Breaking capaci
1000
Series
299
Pitch
13 mm
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361050900
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?