Cart

0297004.L

LITTELFUSE 0297004.L

image shown is a representation only

LITTELFUSE

4A 32V fast AUTO MINI pink
Supplier: Littelfuse
Matchcode: FU4AAUTO
Rutronik No.: FUSE8789
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2473 $
12.37 $

Prices

50 0.2473 $
800 0.2431 $
1,600 0.2389 $
3,000 0.2347 $

Parameter

Current
4 A
Time characteri
Fast
Voltage
32 V
Breaking capaci
1000
Series
297
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Mexico
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?