Cart

0287040.PXCN

LITTELFUSE 0287040.PXCN

image shown is a representation only

LITTELFUSE

40A 32V ATOF Low-Current orange
Supplier: Littelfuse
Matchcode: FU40AAUTO
Rutronik No.: FUSE7686
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1658 $
331.60 $

Prices

2,000 0.1658 $
4,000 0.1629 $
6,000 0.1586 $

Parameter

Current
40 A
Time characteri
Fast
Voltage
32 V
Version
orange
Breaking capaci
1000
Series
287
Automotive
CERTIFICAT
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361050900
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?