Cart

0287005.PXCN

LITTELFUSE 0287005.PXCN

image shown is a representation only

LITTELFUSE

5A 32V AUTO ATO beige nylon
Supplier: Littelfuse
Matchcode: FU5AAUTO
Rutronik No.: FUSE7716
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2474 $
494.80 $

Prices

2,000 0.2474 $
4,000 0.2431 $
6,000 0.2366 $

Parameter

Current
5 A
Time characteri
Fast
Voltage
32 V
Version
beige
Breaking capaci
1000
Series
287
Automotive
CERTIFICAT
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?