Cart

0259001.T

LITTELFUSE 0259001.T

image shown is a representation only

LITTELFUSE

1A 125V RM 10mm Safe-T-Plus
Supplier: Littelfuse
Matchcode: FU1AFEXAREA
Rutronik No.: FUSE8764
Unit Pack: 10
MOQ: 10
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
3.42 $
34.20 $

Prices

10 3.42 $
70 3.36 $
150 3.30 $
250 3.28 $

Parameter

Current
1 A
Time characteri
fast
Voltage
125 V
Dimension
8x13
Version
ExArea
Breaking capaci
50
Series
259
Axial/Radial
RADIAL
Pitch
10 mm
Approvals
ATEX
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?