Cart

0251005.MAT1L

LITTELFUSE 0251005.MAT1L

image shown is a representation only

LITTELFUSE

PICO 5A 125V very fast AXIAL
Supplier: Littelfuse
Matchcode: FU5AFFSUBAX
Rutronik No.: FUSE6414
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3033 $
303.30 $

Prices

1,000 0.3033 $
2,000 0.2981 $
3,000 0.2903 $
5,000 0.2851 $

Parameter

Current
5 A
Time characteri
VERY FAST
Voltage
125 V
Dimension
7,1x2,4
Version
pico
Breaking capaci
50
Series
251
Axial/Radial
AXIAL
Approvals
UR
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Philippines
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?