Cart

0251.062HAT1L

LITTELFUSE 0251.062HAT1L

image shown is a representation only

LITTELFUSE

PICOF 62mA 125V veryfast AXIAL
Supplier: Littelfuse
Matchcode: FU0,062AFFSUBAX
Rutronik No.: FUSE6404
Unit Pack: 100
MOQ: 100
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
3.57 $
357.00 $

Prices

100 3.57 $
200 3.51 $
300 3.44 $
500 3.38 $

Parameter

Current
0.062 A
Time characteri
VERY FAST
Voltage
125 V
Dimension
7,1x2,4
Version
pico
Breaking capaci
300
Series
251
Axial/Radial
AXIAL
Approvals
UR
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?