Cart

0217.200MXP

LITTELFUSE 0217.200MXP

image shown is a representation only

LITTELFUSE

200mA 250V fast 5x20 glass IEC
Supplier: Littelfuse
Matchcode: FU0,2AF5X20GL
Rutronik No.: FUSE5163
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3898 $
389.80 $

Prices

1,000 0.3898 $
2,000 0.3832 $
3,000 0.3732 $
5,000 0.3665 $

Parameter

Current
0.2 A
Time characteri
FAST
Voltage
250 V
Dimension
5x20
Version
glass
Breaking capaci
35
Series
217
Axial/Radial
Radial
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?