Cart

SMBJ7.0CA-F

LITEON SMBJ7.0CA-F

image shown is a representation only

LITEON

TVS-DIODE BI 0,6KW 8,2V SMB
Supplier: Lite-On Technology
Matchcode: SMBJ7.0CA
Rutronik No.: DTRL10515
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.163 $
489.00 $

Prices

3,000 0.163 $
6,000 0.1426 $
12,000 0.1222 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
8.2 V
Automotive
NO
Clamping voltag
12 V
Stand-off V Vwm
7 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?