Cart

SD1A210GW

LITEON SD1A210GW

image shown is a representation only

LITEON

SIDAC BI 1A 210V DO-15
Supplier: Lite-On Technology
Matchcode: SD1A210GW
Rutronik No.: TY5468
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.275 $
1,100.00 $

Parameter

I (TRMS) eff
1 A
U(RRM)
180 V
Automotive
NO
Package
DO15
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?