Cart

SB5100

LITEON

SCHOTTKY-DIODE 5A 100V DO-201AD
Supplier: Lite-On Technology
Matchcode: SB5100
Rutronik No.: DSKYS5933
Unit Pack: 1200
MOQ: 1200
package: DO201
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.12 $
144.00 $

Prices

1,200 0.12 $
3,600 0.1019 $
8,400 0.095 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.85 V
Mounting
THT
Technology
Schottky
T(j) max
150 °C
I(FSM)
125 A
Automotive
NO
Package
DO201
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?