S5DC-F-13 PLASTICREEL

image shown is a representation only
Supplier: Lite-On Technology
Matchcode: S5DC
Rutronik No.: DLGL5586
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
Parameter
- I(F)
- 5 A
- V(RRM)
- 200 V
- U(F)
- 1.15 V
- T(j)max
- 150 °C
- I(FSM)
- 100 A
- Automotive
- NO
- Package
- SMC
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- ABC-Code
- B
- Supplier Lead time
- 26 weeks