Cart

S3D-F-13 PLASTICREEL

LITEON S3D-F-13 PLASTICREEL

image shown is a representation only

LITEON

SI-DIODE 3A 200V SMC
Supplier: Lite-On Technology
Matchcode: S3D
Rutronik No.: DLGL5585
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.127 $
381.00 $

Prices

3,000 0.127 $
6,000 0.1136 $
12,000 0.106 $

Parameter

I(F)
3 A
V(RRM)
200 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
100 A
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?