Cart

MSB10M

LITEON

BRIDGE-RECT. 1A 1000V MSB
Supplier: Lite-On Technology
Matchcode: MSB10M
Rutronik No.: BG4183
Unit Pack: 3000
MOQ: 3000
package: MSB
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 09/20/2017
0.0916 $
274.80 $

Prices

3,000 0.0916 $
6,000 0.0852 $
9,000 0.0811 $
12,000 0.0733 $
21,000 0.0674 $
Article with this quantity is not orderable.

Parameter

I(F)
1 A
U(RRM)
1000 V
Package
MSB
Packaging
REEL
U(F)
0.86 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
35 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?