Cart

MOC3083S-TA1

LITEON MOC3083S-TA1

image shown is a representation only

LITEON

PHOTOTRIAC,ZC,800VDRM,5MA SMD-6
Supplier: Lite-On Technology
Matchcode: MOC3083S-TA1
Rutronik No.: IRCOUP1954
Unit Pack: 1000
MOQ: 4000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2429 $
971.60 $

Prices

4,000 0.2429 $
5,000 0.2384 $

Parameter

Channels
1
Iso.voltage
5000 Vrms
P(tot)max
250 mW
Forward volt.ty
1.2 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
V(DRM)
800 V
Zero cross
Y Y/N
Trigger current
5 mA
VDE
N Y/N
Package1
SMD-6
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?