Cart

LTW-K140SZR50

LITEON LTW-K140SZR50

image shown is a representation only

LITEON

LED MIDDLE POWER 5000K
Supplier: Lite-On Technology
Matchcode: LTW-K140SZR50
Rutronik No.: LED21614
Unit Pack: 3000
MOQ: 36000
package: 3014
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0412 $
1,483.20 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Emitted colour
WHITE
Case size
2,7x1,4 LxW
Package
3014
I(F) nominal
60 mA
Forward voltage
2.9 V
Emission angle
120 °
Lum.flux min.
19 lm
Automotive
NO
Height
0.8 mm
Reverse voltage
5 V
Packaging
REEL
Surface colour
CLEAR
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?