Cart

LTW-C230DS

LITEON LTW-C230DS

image shown is a representation only

LITEON

CHIPLED WHITE CLEAR 1206 180MCD
Supplier: Lite-On Technology
Matchcode: LTW-C230DS
Rutronik No.: LED22025
Unit Pack: 3000
MOQ: 9000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.089 $
801.00 $

Parameter

Emitted colour
WHITE
Case size
3,2x1,6 LxW
Package
1206
I(F) nominal
20 mA
Forward voltage
2.8 V
Emission angle
130 °
Lum.inten.min
180 mcd
Automotive
NO
Height
1.1 mm
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?