Cart

LTW-482DS5 BIN S3,S4,S5,S6

LITEON LTW-482DS5 BIN S3,S4,S5,S6

image shown is a representation only

LITEON

CHIP LED WHITE 1,8x0,3 MM
Supplier: Lite-On Technology
Matchcode: LTW-482DS5 BIN S3,S4,S5,S6
Rutronik No.: LED22753
Unit Pack: 3000
MOQ: 9000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0633 $
569.70 $

Parameter

Emitted colour
WHITE
Case size
1,8x0,3 LxW
Package
SIDE VIEW
I(F) nominal
5 mA
Forward voltage
2.55 V
Emission angle
130 °
Lum.inten.min
71 mcd
Automotive
NO
Height
1.00 mm
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?