Cart

LTW-006DCG-5

LITEON LTW-006DCG-5

image shown is a representation only

LITEON

WHITE SIDELED
Supplier: Lite-On Technology
Matchcode: LTW-006DCG-5
Rutronik No.: LED21244
Unit Pack: 2000
MOQ: 2000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1054 $
210.80 $

Prices

2,000 0.1054 $
16,000 0.0884 $

Parameter

Emitted colour
WHITE
Case size
3,8x0,6 LxW
Lum.inten.min
450 mcd
I(F) nominal
5 mA
Emission angle
110 °
Forward voltage
2.65 V
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Package
SIDE VIEW
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?